Integrated Silicon Solution IncIS64WV204816BLL-12CTLA3SRAM 芯片
SRAM Chip Async Single 2.5V/3.3V 32M-bit 2M x 16 12ns Automotive AEC-Q100 48-Pin TSOP-I
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Yes |
| 32M | |
| 2M | |
| 16 | |
| SDR | |
| 21 | |
| 1 | |
| Asynchronous | |
| 12 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 110 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。