Integrated Silicon Solution IncIS62WV5128BLL-55BLISRAM 芯片
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 36-Pin Mini-BGA
| Compliant | |
| 3A991b.2.a. | |
| Unconfirmed | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | Mini-BGA |
| 36 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。