Integrated Silicon Solution IncIS61LV2568L-10KLI-TRSRAM 芯片
SRAM Chip Async Single 3.3V 2M-bit 256K x 8 10ns 36-Pin SOJ T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256K | |
| 8 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 65 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.75(Max) - 0.64(Min) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 23.62(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 36 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

