Integrated Silicon Solution IncIS61LF25636B-7.5TQLISRAM 芯片
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 7.5ns 100-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 9M | |
| 256K | |
| 36 | |
| Flow-Through | |
| SDR | |
| 18 | |
| 4 | |
| Synchronous | |
| 7.5 | |
| 117 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 120 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

