Integrated Silicon Solution IncIS46QR16256B-083RBLA2DRAM 芯片
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin TW-BGA Automotive AEC-Q100
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR4 SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 2400 | |
| 0.175 | |
| 17 | |
| POD | |
| 1.14 | |
| 1.26 | |
| 365 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 96 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。