Integrated Silicon Solution IncIS45S16320F-7BLA1-TRDRAM 芯片
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TW-BGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 143 | |
| 5.4 | |
| 15 | |
| 63nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 150 | |
| -40 | |
| 85 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) + 0.15 mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 54 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。