Integrated Silicon Solution IncIS43DR16640B-25EBLDRAM 芯片
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TW-BGA
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 400 | |
| 0.4 | |
| 16 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 240 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 12.5 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 84 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

