Integrated Silicon Solution IncIS42RM32800K-6BLIDRAM 芯片
DRAM Chip Mobile SDRAM 256Mbit 8Mx32 2.5V 90-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mobile SDRAM | |
| 256M | |
| 8Mx32 | |
| 4 | |
| 2M | |
| 32 | |
| 32 | |
| 166 | |
| 8|5.5 | |
| 14 | |
| LVCMOS | |
| 2.3 | |
| 3 | |
| 130 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 90 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

