Integrated Silicon Solution IncIS29GL032-70TLEDFlash
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP-I
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 22/21 | |
| 8Kbyte x 8|64Kbyte x 63 | |
| 8Words/16byte | |
| 16 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 4/Sector | |
| 25 | |
| 0.175/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 9.5 to 10.5 | |
| 25 | |
| 16 | |
| 50 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。