Integrated Silicon Solution IncIS25LX064-JHLE-TRFlash
NOR Flash Serial (Octal SPI) 3V/3.3V 64M-bit 8M x 8 6ns 24-Pin TFBGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Preliminary | |
| 8542.32.00.51 | |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 128Kbyte x 64 | |
| 4 | |
| 256byte | |
| 8 | |
| 8M | |
| Yes | |
| Synchronous | |
| 6 | |
| 45/Chip | |
| 1.8/Page | |
| Serial (Octal SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 70 | |
| 40 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

