Infineon Technologies AGIRS2332DJTRPBF栅极和功率驱动器
Driver 600V 6-OUT High Side/Low Side Half Brdg Inv 32-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET|IGBT | |
| 6 | |
| 125 | |
| 55 | |
| 700 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.8(Min) | |
| 2.2(Max) | |
| 600 | |
| 2000 | |
| -40 | |
| 125 | |
| Over Current Shutdown|Undervoltage Lockout | |
| 50 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.59(Min) mm |
| Package Width | 16.66(Max) mm |
| Package Length | 16.66(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。