50-75% 折扣
Infineon Technologies AGIRLR3802PBFMOSFETs
Trans MOSFET N-CH 12V 84A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 12 | |
| ±12 | |
| 84 | |
| 8.5@4.5V | |
| 27@5V | |
| 2490@6V | |
| 88000 | |
| 17 | |
| 14 | |
| 21 | |
| 11 | |
| -55 | |
| 175 | |
| Tube | |
| 6.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。