| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 4 | |
| 1.9 | |
| 100 | |
| 100 | |
| 3000@10V | |
| 8.9(Max)@10V | |
| 8.9(Max) | |
| 170@25V | |
| 2500 | |
| 13 | |
| 12 | |
| 11 | |
| 8 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this IRFU9210PBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes HEXFET technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。