| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 5.1 | |
| 100 | |
| 100 | |
| 500@10V | |
| 12(Max)@10V | |
| 12(Max) | |
| 5.1(Max) | |
| 3.8(Max) | |
| 96 | |
| 270@25V | |
| 170 | |
| 2500 | |
| 31 | |
| 63 | |
| 9.6 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Use Vishay's IRFU9014PBF power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2500 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。