10-25% 折扣
VishayIRFR9020PBFMOSFETs
IRFR9020PBF Vishay MOSFETs Transistor P-CH 50V 9.9A 3-Pin(2+Tab) DPAK - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 4 | |
| 9.9 | |
| 500 | |
| 250 | |
| 280@10V | |
| 9.4@10V | |
| 9.4 | |
| 4.3 | |
| 4.3 | |
| 340 | |
| 490@25V | |
| 320 | |
| 42000 | |
| 25 | |
| 57 | |
| 12 | |
| 8.2 | |
| -55 | |
| 150 | |
| 200@10V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Make an effective common gate amplifier using this IRFR9020PBF power MOSFET from Vishay. Its maximum power dissipation is 42000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。