| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 11 | |
| 100 | |
| 25 | |
| 550@10V | |
| 62(Max)@10V | |
| 62(Max) | |
| 30(Max) | |
| 10(Max) | |
| 2500 | |
| 1400@25V | |
| 130@25V | |
| 2 | |
| 400 | |
| 150000 | |
| 24 | |
| 27 | |
| 50 | |
| 14 | |
| -55 | |
| 150 | |
| 20 | |
| 44 | |
| 5.9 | |
| 330 | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 20.55 |
| Package Width | 5.02 |
| Package Length | 15.7 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
This IRFP340PBF power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 150000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

