Infineon Technologies AGIRFM9240MOSFETs
Trans MOSFET P-CH 200V 11A 3-Pin(3+Tab) TO-254AA
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 11 | |
| 520@10V | |
| 60(Max)@10V | |
| 60(Max) | |
| 1200@25V | |
| 125000 | |
| 65(Max) | |
| 85(Max) | |
| 85(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 13.84(Max) |
| Package Width | 6.6(Max) |
| Package Length | 13.84(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254AA |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
