| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 7.2 | |
| 270@10V | |
| 16(Max)@10V | |
| 16(Max) | |
| 360@25V | |
| 37000 | |
| 20 | |
| 30 | |
| 19 | |
| 8.8 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 Full-Pak |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this IRFI520GPBF power MOSFET from Vishay. Its maximum power dissipation is 37000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

