| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 8.7 | |
| 850@10V | |
| 15@10V | |
| 15 | |
| 527@100V | |
| 156000 | |
| 11 | |
| 16 | |
| 17 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of Vishay's IRF840BPBF power MOSFET. Its maximum power dissipation is 156000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

