Infineon Technologies AGIRF7759L2TRPBFMOSFETs
Trans MOSFET N-CH Si 75V 26A 15-Pin Direct-FET L8 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| IRF7759L2TRPBF | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Octal Source Hex Drain | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 4 | |
| 26 | |
| 100 | |
| 20 | |
| 2.3@10V | |
| 200@10V | |
| 200 | |
| 12222@25V | |
| 3300 | |
| 33 | |
| 37 | |
| 80 | |
| 18 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.8@10V | |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 15 |
| Supplier Package | Direct-FET L8 |
| 15 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。