Infineon Technologies AGIRF7105TRPBFMOSFETs
Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 25 | |
| ±20 | |
| 3 | |
| 3.5@N Channel|2.3@P Channel | |
| 100@10V@N Channel|250@10V@P Channel | |
| 9.4@10V@N Channel|10@10V@P Channel | |
| 9.4@N Channel|10@P Channel | |
| 330@15V@N Channel|290@15V@P Channel | |
| 2000 | |
| 25@N Channel|37@P Channel | |
| 9@N Channel|13@P Channel | |
| 45 | |
| 7@N Channel|12@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。