Infineon Technologies AGIRF3805PBFMOSFETs
Trans MOSFET N-CH Si 55V 210A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 210 | |
| 3.3@10V | |
| 190@10V | |
| 190 | |
| 7960@25V | |
| 300000 | |
| 87 | |
| 20 | |
| 93 | |
| 150 | |
| -55 | |
| 175 | |
| Tube | |
| 2.6@10V | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。