Infineon Technologies AGIRF3007STRLPBFMOSFETs
Trans MOSFET N-CH Si 75V 62A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 4 | |
| 62 | |
| 200 | |
| 20 | |
| 12.6@10V | |
| 89@10V | |
| 89 | |
| 3270@25V | |
| 120000 | |
| 49 | |
| 80 | |
| 55 | |
| 12 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 10.5@10V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。