Infineon Technologies AGIR3827MTRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1V to 21V Synchronous Step Down Single-Out 0.6V to 0.86V 6A 16-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 1200 | |
| Yes | |
| 1 | |
| 0.6 to 0.86 | |
| 6 | |
| 1 | |
| 21 | |
| 1@CDM/4@HBM/0.4@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。