Infineon Technologies AGIR38064MTRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.2V to 21V Synchronous Step Down Single-Out 0.5V to 18.375V 35A 34-Pin IQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 1650 | |
| Yes | |
| 1 | |
| 0.5 to 18.375 | |
| 35 | |
| 1.2 | |
| 21 | |
| 4.5 to 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 34 |
| Supplier Package | IQFN EP |
| 34 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。