Infineon Technologies AGIR2131SPBF栅极和功率驱动器
Driver 600V 6-OUT High Side/Low Side Inv 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 6 | |
| Independent | |
| IGBT|MOSFET | |
| 6 | |
| 150 | |
| 100 | |
| 2000 | |
| CMOS|LSTTL|2.5V(Min) | |
| 10 | |
| 20 | |
| 4.5 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 600 | |
| 1600 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。