Infineon Technologies AGIPTC054N15NM5ATMA1MOSFETs
Trans MOSFET N-CH 150V 17.5A 16-Pin HDSOP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Octal Drain Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| 20 | |
| -55 to 175 | |
| 17.5 | |
| 5.4@10V | |
| 58@10V | |
| 58 | |
| 4400@75V | |
| 3800 | |
| 5 | |
| 5 | |
| 21 | |
| 16 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 10.3(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。