SamtecIPT1-115-02-L-D连接器插头及 PCB 插座
Conn Wire to Board HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 38.6 | |
| 6.35 | |
| 5.08 | |
| Mini Mate® | |
| 2.16 | |
| Through Hole |
The isolated power terminal strip IPT1-115-02-L-D power connector from Samtec is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1095 VDC|775VAC. This connector has a single port. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.9 A/contact. IPT1-115-02-L-D is housed in liquid crystal polymer. Its 30 terminals use the solder termination method. This product is 38.61 mm long, 9.3 mm tall and 5.08 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

