Infineon Technologies AGIPT017N10NF2SATMA1MOSFETs
Trans MOSFET N-CH 100V 33A 9-Pin(8+Tab) HSOF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| -55 to 175 | |
| 33 | |
| 1.75@10V | |
| 130@10V | |
| 130 | |
| 9300@50V | |
| 3800 | |
| 21 | |
| 27 | |
| 50 | |
| 19 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.38 mm |
| Package Length | 9.9 mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。