Infineon Technologies AGIPS80R2K0P7AKMA1MOSFETs
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 20 | |
| 3.5 | |
| -55 to 150 | |
| 3 | |
| 2000@10V | |
| 9@10V | |
| 9 | |
| 4 | |
| 175@500V | |
| 24000 | |
| 20 | |
| 8 | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| 1700@10V | |
| 6 | |
| Mounting | Through Hole |
| Package Height | 6.22 mm |
| Package Width | 2.3 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

