Infineon Technologies AGIPS60R650CEAKMA1MOSFETs
Trans MOSFET N-CH 600V 9.9A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 9.9 | |
| 100 | |
| 1 | |
| 650@10V | |
| 20.5@10V | |
| 20.5 | |
| 440@100V | |
| 82000 | |
| 11 | |
| 8 | |
| 58 | |
| 10 | |
| -40 | |
| 150 | |
| Tube | |
| 540@10V | |
| Mounting | Through Hole |
| Package Height | 6.22 mm |
| Package Width | 2.3 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

