Apem ComponentsIPR1SAD7/1L0YSwitch Push Button
Switch Push Button OFF ON SPST Curved Round Button 4A 72VDC Latching Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Latching | |
| SPST | |
| Curved Round Button | |
| OFF ON | |
| Threaded | |
| 4@12VDC | |
| 1500Vrms | |
| 1000 | |
| 100 | |
| 200000 | |
| 200000 | |
| White | |
| 2 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 3.2 | |
| Yellow | |
| Front Panel/Terminals | |
| N/A/Epoxy | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| 8.2 | |
| 9.2 | |
| 17.5 | |
| 17.5 | |
| 32.8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

