Infineon Technologies AGIPP027N08N5AKSA1MOSFETs
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 3.8 | |
| 120 | |
| 100 | |
| 1 | |
| 2.7@10V | |
| 99@10V | |
| 99 | |
| 6900@40V | |
| 214000 | |
| 15 | |
| 14 | |
| 46 | |
| 22 | |
| -55 | |
| 175 | |
| Tube | |
| 2.4@10V|2.9@6V | |
| 480 | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。