Infineon Technologies AGIPN80R3K3P7MOSFETs
Trans MOSFET N-CH 800V 1.9A 3-Pin(2+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 20 | |
| 3.5 | |
| 1.9 | |
| 3300@10V | |
| 5.8@10V | |
| 5.8 | |
| 120@500V | |
| 6100 | |
| 40 | |
| 10 | |
| 40 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2800@10V | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

