SamtecIPL1-102-01-L-D-RA-K连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 9.14 | |
| 12.51 | |
| 9.28 | |
| 2.16 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this mini-power terminal strip IPL1-102-01-L-D-RA-K power connector from Samtec is perfect for you! This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 954 VDC|675VAC. It has a header type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 7.4 A/contact. IPL1-102-01-L-D-RA-K is housed in liquid crystal polymer. This product is 6.6 mm long and 12.19 mm. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

