Infineon Technologies AGIPI50R140CPXKSA1MOSFETs
Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-262 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 23 | |
| 140@10V | |
| 48@10V | |
| 48 | |
| 2540@100V | |
| 192000 | |
| 8 | |
| 14 | |
| 80 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
