Infineon Technologies AGIPD70R1K4P7SAUMA1MOSFETs
Trans MOSFET N-CH 700V 4A 3-Pin(2+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 16 | |
| 3.5 | |
| 4 | |
| 1000 | |
| 1 | |
| 1400@10V | |
| 4.7@10V | |
| 4.7 | |
| 158@400V | |
| 22700 | |
| 61 | |
| 4.9 | |
| 63 | |
| 12 | |
| -40 | |
| 150 | |
| 8.2 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。