Infineon Technologies AGIPD60R3K4CEAUMA1MOSFETs
Trans MOSFET N-CH 600V 2.6A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 2.6 | |
| 100 | |
| 1 | |
| 3400@10V | |
| 4.6@10V | |
| 4.6 | |
| 93@100V | |
| 29000 | |
| 60 | |
| 10 | |
| 40 | |
| 8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 3170@10V | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

