| Compliant with Exemption | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3.33 | |
| 50 | |
| 60(Max)@230VAC | |
| 0.8(rms) | |
| 47 to 63 | |
| 10(Min) | |
| 90(Typ) | |
| IEC 320 C6 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| Yes | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| Mounting | Desktop |
| Package Height | 36.5 |
| Package Width | 57.5 |
| Package Length | 114.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.