SamtecIPBT-108-H1-T-D-GP连接器插头及 PCB 插座
Conn Wire to Board HDR 16Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| Center Key | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 45.79 | |
| 12.04 | |
| 10.29 | |
| Power Mate® | |
| 3.3 | |
| Through Hole |
Easily connect a power supply to a circuit with this power mate terminal strip IPBT-108-H1-T-D-GP power connector from Samtec. This HDR connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. This connector has a single port. Its pitch is 4.19 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 707VDC|500 VAC. This device has a maximum current rating of 5.9 A/contact. IPBT-108-H1-T-D-GP is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 105 °C. This product is 45.79 mm long, 10.29 mm tall and 10.77 mm deep. Its 16 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

