SamtecIPBT-102-H1-T-S连接器插头及 PCB 插座

Conn Wire to Board HDR 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube

Are you looking for a solution to connecting a circuit to a power supply? Then use this power mate terminal strip IPBT-102-H1-T-S power connector from Samtec for a secure connection! This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. This connector has a single port. Its pitch is 4.19 mm. It has a straight body orientation. It has a maximum voltage rating of 707VDC|500 VAC. This device has a maximum current rating of 5.9 A/contact. IPBT-102-H1-T-S is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 9.71 mm long, 10.29 mm tall and 6.58 mm deep. Its 2 terminals use the solder termination method.

库存总量: 115 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。