SamtecIP5-08-01-L-S-RA1-L-TR连接器插头及 PCB 插座

Conn Isorate Transmission Line RF HDR 8 POS 4mm Solder RA Side Entry Thru-Hole IsoRate® T/R

Samtec brings you their isorate transmission line rf IP5-08-01-L-S-RA1-L-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This is a 1-row connector. It has a maximum voltage rating of 190 VAC. It has a right angle body orientation. This device has a maximum current rating of 2.36 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 39.64 mm long, 8.92 mm tall and 14.72 mm deep. IP5-08-01-L-S-RA1-L-TR is housed in black liquid crystal polymer.

库存总量: 54 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。