Infineon Technologies AGIP1837TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.5V to 16V Synchronous Step Down Single-Out 0.6V to 12V 35A 17-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1500 | |
| Yes | |
| 1 | |
| 0.6 to 12 | |
| 35 | |
| 1.5 | |
| 16 | |
| 3.13 to 3.46 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.66 mm |
| Package Width | 7.65 mm |
| Package Length | 7.65 mm |
| PCB changed | 17 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 17 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
