SemelabIP117ASMD05Linear Regulators
Standard Regulator Pos 1.25V to 60V 1.5A 3-Pin CSMD
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 60 | |
| 1.5 | |
| 1.262 | |
| 0.01%/V | |
| 0.3% | |
| 3.5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.68(Max) |
| Package Width | 10.16 |
| Package Length | 7.54 |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。