| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 3 |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain Range (dB) | <35 |
| Maximum Voltage Gain (dB) | 26.02(Typ) |
| Minimum CMRR Range (dB) | 60 to 75 |
| Minimum CMRR (dB) | 70 |
| Maximum Input Offset Voltage (mV) | 10@5V@210C |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Voltage Range (V) | 18 to 20 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3|5|9|12|15 |
| Maximum Single Supply Voltage (V) | 18 |
| Maximum Input Bias Current (uA) | 25@5V@210C |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 210 |
| Supplier Temperature Grade | Extended |
| Packaging | Bulk |
| Power Supply Type | Single |
| Supplier Package | XCEPT |