| Compliant | |
| EAR99 | |
| Obsolete | |
| INA199B2RSWT | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.03 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 100 | |
| 140(Typ) | |
| 0.15@5V | |
| 26 | |
| 20 to 30 | |
| 2.5 | |
| 3|5|9|12|15|18|24 | |
| 26 | |
| 28(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.45(Max) mm |
| Package Length | 1.85(Max) mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

