Inolux corporationIN-S66TATRGBLED
LED Tri-Color Blue/Green/Red 470nm/530nm/630nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 1 | |
| AlInGaP/InGaN | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 110mcd|400mcd|100mcd | |
| 468/525/624 | |
| 470/530/630 | |
| 120 | |
| 30 | |
| 20 | |
| 3.6/3.6/2.6 | |
| 5(Max) | |
| 90/90/70 | |
| -30 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。