Inolux corporationIN-S63BTALED
LED Uni-Color Amber 609nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AlInGaP/InGaN | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 140mcd | |
| 605 | |
| 609 | |
| 120 | |
| 25 | |
| 2.6 | |
| 5(Max) | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

