Inolux corporationIN-PI42TASPRPGPBLED
LED Tri-Color Blue/Green/Red 475nm/530nm/630nm 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 1 | |
| Rectangular | |
| Right Angle | |
| 300mcd(Max)|1500(Max)|500mcd(Max) | |
| 475(Max)/530(Max)/630(Max) | |
| 12 | |
| Yes | |
| -45 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2 mm |
| Package Length | 4 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。