10-25% 折扣
VishayIMC1812RV221K表面贴装电感器
Inductor RF Chip Molded Wirewound 220uH 10% 790KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 10% | |
| 790K | |
| 0.1 | |
| 10 | |
| 40 | |
| 790K | |
| 4M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this rf chip IMC1812RV221K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10 Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 220u H. This device utilizes wirewound technology. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

